+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WGE0AI4INOF01

Markers; Marking: L1,L2,L3,N; black; 80mm; heat shrinkable; 50pcs.


Manufacturer: RADPOL

Manufacturer part number:
WGE0AI4INOF01
TME Symbol:
WGE0AI4INOF01

Specification

Manufacturer
RADPOL
Type of cable accessories
markers
Marking
L1, L2, L3, N
Colour
black
Length
80mm
Version
heat shrinkable
Quantity in set/package
50pcs.
Gross weight31 g
Certificates
See other products in this category: Wire Markers RADPOL,
*
WGE0AI4INOF01
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.10 USDGross price for quantities from 1 set - 3.10 USD
Net price for quantities from 5 set - 2.94 USDGross price for quantities from 5 set - 2.94 USD
Net price for quantities from 10 set - 2.75 USDGross price for quantities from 10 set - 2.75 USD
Net price for quantities from 50 set - 2.56 USDGross price for quantities from 50 set - 2.56 USD
Net price for quantities from 100 set - 2.46 USDGross price for quantities from 100 set - 2.46 USD