+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WHT-6000-GC

Wireless thermostat; wall mount; 95÷240VAC; IP20; Temp: 0÷45°C


Manufacturer: MOES

Manufacturer part number:
WHT-6000-GC
TME Symbol:
WHT-6000-GC

Specification

Manufacturer
MOES
Type of automation module
wireless thermostat
Mounting
wall mount
IP rating
IP20
Operating temperature
0...45°C
Dimensions
86x86x13.3mm
Application
water heating
Maximum current
5A
Kind of display used
LCD
Kind of module
wireless
Range of temperature control
5...35°C
Software
Moes, SMART Life, Tuya SMART
Enclosure material
ABS, polycarbonate
Body colour
white
Temperature range
5...35°C
Supply voltage
  • 95...240V AC
Gross weight190 g
Certificates
See other products in this category: Building Automation MOES,
*
WHT-6000-GC
0 in TME stock
Net price for quantities from 1 pcs - 57.18 USDGross price for quantities from 1 pcs - 57.18 USD
Net price for quantities from 5 pcs - 53.37 USDGross price for quantities from 5 pcs - 53.37 USD
Net price for quantities from 10 pcs - 49.56 USDGross price for quantities from 10 pcs - 49.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.