+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-DIM1S1-P

Dimmer; WIFI; flush mount; 85÷265VAC; IP20; FOX; 0÷45°C; 2.4GHz

Manufacturer: F&F

Manufacturer part number:
WI-DIM1S1-P
TME Symbol:
WI-DIM1S1-P

Specification

Manufacturer
F&F
Type of automation module
dimmer
Communictions protocol
WIFI
Mounting
flush mount
IP rating
IP20
Manufacturer series
FOX
Operating temperature
0...45°C
Dimensions
48x43x20mm
Frequency
2.4GHz
Power consumption
1.6W
Connection
screw terminals
Switching capacity
180W
Control voltage
85...265V AC
Kind of module
wireless
Software
dedicated mobile app, FOX
Supply voltage
  • 85...265V AC
Additional functions
  • can be controlled via a bell button
  • over-temperature shutoff
Gross weight52.9 g
Certificates
EAN code5902431674209

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-DIM1S1-P
1 in TME stock
Net price for quantities from 1 pcs - 58.72 USDGross price for quantities from 1 pcs - 58.72 USD
Net price for quantities from 5 pcs - 55.04 USDGross price for quantities from 5 pcs - 55.04 USD
Net price for quantities from 10 pcs - 51.38 USDGross price for quantities from 10 pcs - 51.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.