+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | power monitor | |
Communictions protocol | WIFI | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | FOX | |
Operating temperature | -20...50°C | |
Application | photovoltaics | |
Electrical connection | screw terminals | |
Controlled parameter | 3x230/400V AC 50/60Hz | |
Type of counted signal | electric power | |
Current rating | 0.4kA | |
Software | available on AppStore, available on Google Play, FOX |