+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-R1S1-WP

Power socket; WIFI; plug-in; 165÷265VAC; IP20; 16A; FOX; 2.4GHz

Manufacturer: F&F

Manufacturer part number:
WI-R1S1-WP
TME Symbol:
WI-R1S1-WP

Specification

Manufacturer
F&F
Type of automation module
power socket
Communictions protocol
WIFI
Mounting
plug-in
IP rating
IP20
Max. operating current
16A
Manufacturer series
FOX
Frequency
2.4GHz
Power consumption
1.5W
Colour
white
Kind of module
wireless
Additional functions
programmable
Software
available on AppStore, available on Google Play
Version
Standard
Supply voltage
  • 165...265V AC
Gross weight105.8 g
Certificates
EAN code5902431678047
See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-R1S1-WP
2 in TME stock
Net price for quantities from 1 pcs - 59.40 USDGross price for quantities from 1 pcs - 59.40 USD
Net price for quantities from 5 pcs - 55.91 USDGross price for quantities from 5 pcs - 55.91 USD
Net price for quantities from 10 pcs - 51.61 USDGross price for quantities from 10 pcs - 51.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.