+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | cutout power switch | |
Communictions protocol | WIFI | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Manufacturer series | FOX | |
Frequency | 2.4GHz | |
Power consumption | 2W | |
Number of channels | 2 | |
Number of outputs | 2 | |
Connection | screw terminals | |
Contact current max. | 16A | |
Output | relay | |
Control voltage | 165...265V DC | |
Kind of module | wireless | |
Software | dedicated mobile app, FOX |