+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | gate controller | |
Trade name | Smart Home | |
Communictions protocol | WIFI | |
Mounting | wall mount | |
IP rating | IP65 | |
Manufacturer series | FOX | |
Operating temperature | -20...55°C | |
Dimensions | 42x89x31mm | |
Frequency | 2.4GHz | |
Power consumption | 1.5W | |
Number of channels | 2 | |
Application | intelligent house | |
Connection | spring clamps | |
Maximum current | 20mA | |
Colour | grey | |
Control voltage | 9...30V DC | |
Software | dedicated mobile app, FOX |