+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-TO2S2-R

Gate controller; Smart Home; WIFI; wall mount; 9÷30VAC; 9÷30VDC

Manufacturer: F&F

Manufacturer part number:
WI-TO2S2-R
TME Symbol:
WI-TO2S2-R

Specification

Manufacturer
F&F
Type of automation module
gate controller
Trade name
Smart Home
Communictions protocol
WIFI
Mounting
wall mount
IP rating
IP65
Manufacturer series
FOX
Operating temperature
-20...55°C
Dimensions
91x61x40mm
Frequency
2.4GHz
Power consumption
2W
Number of channels
2
Application
intelligent house
Connection
spring clamps
Colour
grey
Control voltage
9...30V DC
Software
dedicated mobile app, FOX
Supply voltage
  • 9...30V AC
  • 9...30V DC
Gross weight138.45 g
Certificates
EAN code5902431676852

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
WI-TO2S2-R
3 in TME stock
Net price for quantities from 1 pcs - 82.69 USDGross price for quantities from 1 pcs - 82.69 USD
Net price for quantities from 5 pcs - 77.18 USDGross price for quantities from 5 pcs - 77.18 USD
Net price for quantities from 10 pcs - 71.67 USDGross price for quantities from 10 pcs - 71.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.