+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

01548

Screwdriver: standard; slot; SL 2; Blade length: 40mm


Manufacturer: WIHA

Manufacturer part number:
01548
TME Symbol:
WIHA.01548

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 2
Blade length
40mm
Overall length
85mm
Blade material
chrome vanadium steel
Gross weight3.658 g
EAN code4010995015480
See other products in this category: Standard Screwdrivers WIHA,
*
01548
443 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.