+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03231

Screwdriver: for impact; slot; Size: 12x2mm; Blade length: 200mm


Manufacturer: WIHA

Manufacturer part number:
03231
TME Symbol:
WIHA.03231

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
12x2mm
Blade length
200mm
Kind of screwdriver
assisted with a key
Overall length
321mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight345 g
EAN code4010995032319
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03231
0 in TME stock
Net price for quantities from 1 pcs - 40.36 USDGross price for quantities from 1 pcs - 40.36 USD
Net price for quantities from 5 pcs - 38.92 USDGross price for quantities from 5 pcs - 38.92 USD
Net price for quantities from 10 pcs - 37.48 USDGross price for quantities from 10 pcs - 37.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.