+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03232

Screwdriver: for impact; slot; Size: 14x2.5mm; Blade length: 250mm

Manufacturer: WIHA

Manufacturer part number:
03232
TME Symbol:
WIHA.03232

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
slot
Bit size
14x2.5mm
Blade length
250mm
Kind of screwdriver
assisted with a key
Overall length
371mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight378 g
EAN code4010995032326
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03232
0 in TME stock
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 49.31 USD
Net price for quantities from 5 pcs - 47.55 USDGross price for quantities from 5 pcs - 47.55 USD
Net price for quantities from 10 pcs - 45.79 USDGross price for quantities from 10 pcs - 45.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.