+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03237

Screwdriver: for impact; Phillips; Size: PH1; Blade length: 80mm

Manufacturer: WIHA

Manufacturer part number:
03237
TME Symbol:
WIHA.03237

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
Phillips
Bit size
PH1
Blade length
80mm
Kind of screwdriver
assisted with a key
Overall length
186mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight85 g
EAN code4010995032371
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03237
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 5 pcs - 13.22 USDGross price for quantities from 5 pcs - 13.22 USD
Net price for quantities from 10 pcs - 12.73 USDGross price for quantities from 10 pcs - 12.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.