+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03247

Screwdriver: for impact; Pozidriv®; Size: PZ3; Blade length: 150mm

Manufacturer: WIHA

Manufacturer part number:
03247
TME Symbol:
WIHA.03247

Specification

Manufacturer
WIHA
Type of screwdriver
for impact
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
150mm
Kind of screwdriver
assisted with a key
Overall length
268mm
Blade material
chrome vanadium molybdenum steel
Manufacturer series
SoftFinish®
Gross weight245 g
EAN code4010995032470
See other products in this category: Impact Screwdrivers WIHA,
See other products from this series.:
*
03247
0 in TME stock
Net price for quantities from 1 pcs - 29.60 USDGross price for quantities from 1 pcs - 29.60 USD
Net price for quantities from 5 pcs - 28.54 USDGross price for quantities from 5 pcs - 28.54 USD
Net price for quantities from 10 pcs - 27.90 USDGross price for quantities from 10 pcs - 27.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.