+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | standard | |
Kind of bit | hex key | |
Bit size | HEX 4mm | |
Manufacturer series | SoftFinish® | |
Blade length | 75mm | |
Overall length | 186mm | |
Blade material | chrome vanadium steel |