+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26231

Screwdriver: standard; angular; hex key; HEX 4mm; SoftFinish®


Manufacturer: WIHA

Manufacturer part number:
26231
TME Symbol:
WIHA.26231

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of screwdriver
angular
Kind of bit
hex key
Bit size
HEX 4mm
Manufacturer series
SoftFinish®
Blade length
40mm
Overall length
151mm
Blade material
chrome vanadium steel
Gross weight53.8 g
EAN code4010995262310
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
26231
1 in TME stock
Net price for quantities from 1 pcs - 4.39 USDGross price for quantities from 1 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs