+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26232

Screwdriver: standard; angular; hex key; HEX 5mm; SoftFinish®


Manufacturer: WIHA

Manufacturer part number:
26232
TME Symbol:
WIHA.26232

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of screwdriver
angular
Kind of bit
hex key
Bit size
HEX 5mm
Manufacturer series
SoftFinish®
Blade length
45mm
Overall length
156mm
Blade material
chrome vanadium steel
Gross weight62.71 g
EAN code4010995262327
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
26232
10 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 5 pcs - 6.21 USDGross price for quantities from 5 pcs - 6.21 USD
Net price for quantities from 10 pcs - 5.98 USDGross price for quantities from 10 pcs - 5.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs