+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26462

Screwdriver: torque; adjustable; Overall len: 231mm; 0.5÷2Nm


Manufacturer: WIHA

Manufacturer part number:
26462
TME Symbol:
WIHA.26462

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Kind of screwdriver
adjustable
Overall length
231mm
Torque
0.5...2Nm
Kind of holder
hexagonal
Manufacturer series
TorqueVario®-S
Conform to the norm
DIN EN ISO 6789
Holder socket size - mm
4mm
Gross weight201.3 g
EAN code4010995264628
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
26462
0 in TME stock
Net price for quantities from 1 set - 143.59 USDGross price for quantities from 1 set - 143.59 USD
Net price for quantities from 3 set - 138.47 USDGross price for quantities from 3 set - 138.47 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.