+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26463

Screwdriver: torque; 138mm; 800mNm÷5Nm; TorqueVario®-S

Manufacturer: WIHA

Manufacturer part number:
26463
TME Symbol:
WIHA.26463

Specification

Manufacturer
WIHA
Type of screwdriver
torque
Overall length
138mm
Torque
0.8...5Nm
Manufacturer series
TorqueVario®-S
Gross weight321.47 g
EAN code4010995264635
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
26463
5 in TME stock
Net price for quantities from 1 set - 138.15 USDGross price for quantities from 1 set - 138.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.