+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26853

Tools set: pliers; cutting,adjustable,universal; Classic Plus

Manufacturer: WIHA

Manufacturer part number:
26853
TME Symbol:
WIHA.26853

Specification

Manufacturer
WIHA
Type of tools set
pliers
Kind of pliers
adjustable, cutting, universal
Tool material
steel
Manufacturer series
Classic Plus
Quantity in set/package
3pcs.
Kit contents
  • combination pliers for bending, gripping, cutting; length 180 mm
  • pump pliers, length 250mm
  • side cutters, length 180mm
Gross weight1.0498 kg
EAN code4010995268534
See other products in this category: Pliers Sets WIHA
*
26853
Product withdrawn from the offer
Use the specification table below to search for similar products