+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26866

Screwdriver: screwdriver handle; torque; 500mNm÷2Nm; ESD; 4mm


Manufacturer: WIHA

Manufacturer part number:
26866
TME Symbol:
WIHA.26866

Specification

Manufacturer
WIHA
Type of screwdriver
screwdriver handle
Kind of screwdriver
torque
Torque
0.5...2Nm
Kind of holder
hexagonal
Manufacturer series
TorqueVario®-S
Version
ESD
Holder socket size - mm
4mm
Gross weight256.65 g
EAN code4010995268664
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
26866
0 in TME stock
Net price for quantities from 1 pcs - 184.12 USDGross price for quantities from 1 pcs - 184.12 USD
Net price for quantities from 5 pcs - 177.55 USDGross price for quantities from 5 pcs - 177.55 USD
Net price for quantities from 10 pcs - 170.97 USDGross price for quantities from 10 pcs - 170.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.