+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27252

Screwdriver: universal-set; Phillips,slot; SoftFinish ESD®; ESD


Manufacturer: WIHA

Manufacturer part number:
27252
TME Symbol:
WIHA.27252

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 3, SL 4
Manufacturer series
SoftFinish ESD®
Conform to the norm
IEC 61340-5-1
Blade material
chrome vanadium molybdenum steel
Version
ESD
Quantity in set/package
5pcs.
Gross weight456.9 g
EAN code4010995272524
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
27252
3 in TME stock
Net price for quantities from 1 set - 46.17 USDGross price for quantities from 1 set - 46.17 USD
Net price for quantities from 5 set - 44.52 USDGross price for quantities from 5 set - 44.52 USD
Net price for quantities from 10 set - 42.87 USDGross price for quantities from 10 set - 42.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.