+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27381

Pliers; adjustable,Cobra adjustable grip; Pliers len: 250mm

Manufacturer: WIHA

Manufacturer part number:
27381
TME Symbol:
WIHA.27381

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
adjustable, Cobra adjustable grip
Pliers length
250mm
Jaw capacity
50mm
Conform to the norm
DIN ISO 8976
Material
steel
Manufacturer series
Classic
Kind of package
blister
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
Gross weight390 g
EAN code4010995273811
See other products in this category: Adjustable Pliers WIHA,
See other products from this series.:
*
27381
0 in TME stock
Net price for quantities from 1 pcs - 23.72 USDGross price for quantities from 1 pcs - 23.72 USD
Net price for quantities from 5 pcs - 22.87 USDGross price for quantities from 5 pcs - 22.87 USD
Net price for quantities from 10 pcs - 22.02 USDGross price for quantities from 10 pcs - 22.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.