+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27712

Screwdriver: universal-set; 6-angles socket; SYSTEM 6; 8pcs.


Manufacturer: WIHA

Manufacturer part number:
27712
TME Symbol:
WIHA.27712

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Socket size
HEX 5mm, HEX 5.5mm, HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Manufacturer series
SYSTEM 6
Quantity in set/package
8pcs.
Kit contents
  • 6-angles sockets
  • screwdriving grip
Gross weight532.3 g
EAN code4010995277123
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
27712
1 in TME stock
Net price for quantities from 1 set - 92.84 USDGross price for quantities from 1 set - 92.84 USD
Net price for quantities from 5 set - 89.53 USDGross price for quantities from 5 set - 89.53 USD
Net price for quantities from 10 set - 86.21 USDGross price for quantities from 10 set - 86.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.