+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | screwdriver handle | |
Kind of screwdriver | torque | |
Torque | max. 6Nm | |
Kind of holder | hexagonal | |
Holder socket size - mm | 6mm | |
Kind of handle | T |