+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

29234

Screwdriver: torque-set; torque; Kind of handle: T; 5÷14Nm; 11pcs.


Manufacturer: WIHA

Manufacturer part number:
29234
TME Symbol:
WIHA.29234

Specification

Manufacturer
WIHA
Type of screwdriver
torque - set
Kind of screwdriver
torque
Kind of handle
T
Torque
5...14Nm
Quantity in set/package
11pcs.
Kit contents
  • screwdriver bit holder;
  • screwdriver bits
  • torque handle
Gross weight1.4925 kg
EAN code4010995292348
See other products in this category: Screwdrivers Sets WIHA,
*
29234
1 in TME stock
Net price for quantities from 1 set - 287.12 USDGross price for quantities from 1 set - 287.12 USD
Net price for quantities from 5 set - 276.87 USDGross price for quantities from 5 set - 276.87 USD
Net price for quantities from 10 set - 266.62 USDGross price for quantities from 10 set - 266.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.