+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07152

Screwdriver: universal-set; Phillips,slot; SoftFinish®; 6pcs.


Manufacturer: WIHA

Manufacturer part number:
07152
TME Symbol:
WIHA.302HK6SO

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 3.5, SL 4.5, SL 5.5, SL 6.5
Manufacturer series
SoftFinish®
Blade material
chrome vanadium molybdenum steel
Kind of package
cardboard packaging
Quantity in set/package
6pcs.
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • hardened blade
Gross weight608.7 g
EAN code4010995071523
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
07152
6 in TME stock
Net price for quantities from 1 set - 43.84 USDGross price for quantities from 1 set - 43.84 USD
Net price for quantities from 5 set - 42.28 USDGross price for quantities from 5 set - 42.28 USD
Net price for quantities from 10 set - 40.71 USDGross price for quantities from 10 set - 40.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.