+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26969

Screwdriver: standard; Phillips; PH2; SoftFinish®


Manufacturer: WIHA

Manufacturer part number:
26969
TME Symbol:
WIHA.311/PH2

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Manufacturer series
SoftFinish®
Blade length
25mm
Overall length
81mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
  • chrome plated blade
  • enables work in hard to reach places
  • ergonomic handle
  • hardened blade
  • protection against rolling
Gross weight42.88 g
EAN code4010995269692
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
26969
9 in TME stock
Net price for quantities from 1 pcs - 8.38 USDGross price for quantities from 1 pcs - 8.38 USD
Net price for quantities from 5 pcs - 8.07 USDGross price for quantities from 5 pcs - 8.07 USD
Net price for quantities from 10 pcs - 7.78 USDGross price for quantities from 10 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs