+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08186

Screwdriver: standard; Phillips; PH2; ESD; Blade length: 100mm


Manufacturer: WIHA

Manufacturer part number:
08186
TME Symbol:
WIHA.311ESD/PH2

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Version
ESD
Blade length
100mm
Overall length
218mm
Blade material
chrome vanadium molybdenum steel
Conform to the norm
IEC 61340-5-1
Screwdriver features
  • chrome plated blade
  • hardened blade
Gross weight97.5 g
EAN code4010995081867
See other products in this category: Standard Screwdrivers WIHA,
*
08186
22 in TME stock
Net price for quantities from 1 pcs - 13.67 USDGross price for quantities from 1 pcs - 13.67 USD
Net price for quantities from 5 pcs - 13.19 USDGross price for quantities from 5 pcs - 13.19 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs