+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35389

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
35389
TME Symbol:
WIHA.3201K6

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 3.5x0.6mm, 4.5x0.8mm, 5.5x1mm, 6.5x1.2mm
Manufacturer series
SoftFinish®
Conform to the norm
IEC 60900:2004
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • reduced mandrel diameter
  • two-component handle
Gross weight616.2 g
EAN code4010995353896
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
35389
8 in TME stock
Net price for quantities from 1 pcs - 61.12 USDGross price for quantities from 1 pcs - 61.12 USD
Net price for quantities from 5 pcs - 58.94 USDGross price for quantities from 5 pcs - 58.94 USD
Net price for quantities from 10 pcs - 56.75 USDGross price for quantities from 10 pcs - 56.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.