+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32328

Pliers; 200mm; Industrial; Blade: about 64 HRC; Wire: round,flat


Manufacturer: WIHA

Manufacturer part number:
32328
TME Symbol:
WIHA.32328

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
curved, for gripping and cutting, half-rounded nose, universal
Pliers length
200mm
Manufacturer series
Industrial
Tool material
steel
Conform to the norm
DIN ISO 5745
Blade hardness
about 64 HRC
Kind of stripping wire
flat, round
Cutting range
  • hard wire Ø2,2mm max
  • medium hard wire Ø3,2mm max
  • spring steel wire Ø1,6mm max
Gross weight203.4 g
EAN code4010995323288
See other products in this category: Universal Pliers WIHA,
See other products from this series.:
*
32328
4 in TME stock
Net price for quantities from 1 pcs - 30.83 USDGross price for quantities from 1 pcs - 30.83 USD
Net price for quantities from 5 pcs - 29.73 USDGross price for quantities from 5 pcs - 29.73 USD
Net price for quantities from 10 pcs - 28.62 USDGross price for quantities from 10 pcs - 28.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.