+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33507

Tools set: pliers; bag; side,end,half-rounded nose; 4pcs.


Manufacturer: WIHA

Manufacturer part number:
33507
TME Symbol:
WIHA.33507

Specification

Manufacturer
WIHA
Type of tools set
pliers
Kind of package
bag
Kind of pliers
end, half-rounded nose, side
Tool material
steel
Conform to the norm
IEC 61340-5-1
Oblique pliers/knives features
hardened blade
Quantity in set/package
4pcs.
Gross weight475 g
EAN code4010995335076

WATCH VIDEO

See other products in this category: Pliers Sets WIHA,
*
33507
1 in TME stock
Net price for quantities from 1 set - 201.55 USDGross price for quantities from 1 set - 201.55 USD
Net price for quantities from 5 set - 194.35 USDGross price for quantities from 5 set - 194.35 USD
Net price for quantities from 10 set - 187.16 USDGross price for quantities from 10 set - 187.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.