+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

27253

Screwdriver: universal-set; Torx®; TX06,TX08,TX09,TX10,TX15

Manufacturer: WIHA

Manufacturer part number:
27253
TME Symbol:
WIHA.362ESDK5

Specification

Manufacturer
WIHA
Type of screwdriver
universal - set
Kind of bit
Torx®
Bit size
TX06, TX08, TX09, TX10, TX15
Manufacturer series
SoftFinish®
Conform to the norm
IEC 61340-5-1
Blade material
chrome vanadium molybdenum steel
Version
ESD
Kind of package
cardboard packaging
Quantity in set/package
5pcs.
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • handle made of conductive material
  • hardened blade
Gross weight401.9 g
EAN code4010995272531

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
27253
1 in TME stock
Net price for quantities from 1 set - 45.27 USDGross price for quantities from 1 set - 45.27 USD
Net price for quantities from 5 set - 43.65 USDGross price for quantities from 5 set - 43.65 USD
Net price for quantities from 10 set - 42.03 USDGross price for quantities from 10 set - 42.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.