+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36333

Screwdriver: insulated-set; insulated,slim; SL 3.5; PZ2/SL; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
36333
TME Symbol:
WIHA.36333

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated, slim
Kind of bit
PlusMinus PZ-type, slot
Bit size
SL 3.5
Bit size
PZ2/SL
Manufacturer series
SoftFinish® electric slimFix
Conform to the norm
EN 60900 VDE
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Kind of package
blister
Quantity in set/package
2pcs.
Gross weight207.1 g
EAN code4010995363338
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
36333
1 in TME stock
Net price for quantities from 1 set - 32.70 USDGross price for quantities from 1 set - 32.70 USD
Net price for quantities from 3 set - 31.54 USDGross price for quantities from 3 set - 31.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.