+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26328

Screwdriver: standard; hex key,spherical; HEX 3mm; SoftFinish®

Manufacturer: WIHA

Manufacturer part number:
26328
TME Symbol:
WIHA.367/30

Specification

Manufacturer
WIHA
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 3mm
Manufacturer series
SoftFinish®
Blade length
100mm
Overall length
204mm
Blade material
chrome vanadium steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
  • hardened blade
  • spherical tip enables working with angles to 25°
Gross weight31.78 g
EAN code4010995263287
See other products in this category: Standard Screwdrivers WIHA,
See other products from this series.:
*
26328
59 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs