+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37403

Pliers; side,cutting; 160mm; Classic; without chamfer


Manufacturer: WIHA

Manufacturer part number:
37403
TME Symbol:
WIHA.37403

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
cutting, side
Tool material
steel
Conform to the norm
DIN ISO 5743
Pliers/knives application
for cutting of plastics
Pliers length
160mm
Manufacturer series
Classic
Kind of cut
without chamfer
Oblique pliers/knives features
  • polished head
  • PVC coated handles
  • return spring
Gross weight162.7 g
EAN code4010995374037
See other products in this category: Cutting Pliers WIHA,
See other products from this series.:
*
37403
5 in TME stock
Net price for quantities from 1 pcs - 24.42 USDGross price for quantities from 1 pcs - 24.42 USD
Net price for quantities from 5 pcs - 23.55 USDGross price for quantities from 5 pcs - 23.55 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs