+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38074

Screwdriver: torque-set; torque,insulated; TorqueVario®-S; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
38074
TME Symbol:
WIHA.38074

Specification

Manufacturer
WIHA
Type of screwdriver
torque - set
Kind of screwdriver
insulated, torque
Manufacturer series
TorqueVario®-S
Conform to the norm
IEC 60900 VDE
Torque
0.8...5Nm
Max. operating voltage
1kV AC
Gross weight365.15 g
EAN code4010995380748

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
38074
1 in TME stock
Net price for quantities from 1 set - 193.20 USDGross price for quantities from 1 set - 193.20 USD
Net price for quantities from 5 set - 186.30 USDGross price for quantities from 5 set - 186.30 USD
Net price for quantities from 10 set - 180.78 USDGross price for quantities from 10 set - 180.78 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.