+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38362

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®,slot

Manufacturer: WIHA

Manufacturer part number:
38362
TME Symbol:
WIHA.38362

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PH2, SL 3.5, SL 4, SL 5.5
Bit size
PZ2/SL
Manufacturer series
SoftFinish®
Conform to the norm
IEC 60900:2012
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Screwdriver features
  • black finished blade tip
  • ergonomic handle
  • reduced mandrel diameter
  • two-component handle
Gross weight597.2 g
EAN code4010995383626
See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
38362
148 in TME stock
Net price for quantities from 1 set - 44.73 USDGross price for quantities from 1 set - 44.73 USD
Net price for quantities from 5 set - 42.01 USDGross price for quantities from 5 set - 42.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.