+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | WIHA | |
Type of screwdriver | universal - set | |
Kind of bit | Phillips, Pozidriv®, slot, Torx® | |
Bit size | PH1, PZ1, PH2, PZ2, PH3, PZ3, SL 4.5, SL 6.5, TX15, TX20, TX25, TX30 | |
Manufacturer series | LiftUp 25® | |
Version | with bit magazine | |
Number of bits | 12pcs. | |
Kind of holder | D6,3mm | |
Holder socket size - inch | 1/4" | |
Kind of package | blister |