+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WIHA | |
Type of screwdriver | insulated - set | |
Kind of screwdriver | insulated | |
Kind of bit | Phillips, slot | |
Bit size | PH1, PH2, SL 2.5, SL 3, SL 4, SL 5.5 | |
Manufacturer series | LiftUp electric® | |
Trade name | ElectricVario | |
Conform to the norm | EN 60900 VDE | |
Version | with bit magazine | |
Number of bits | 6pcs. | |
Kind of holder | hexagonal | |
Max. operating voltage | 1kV AC | |
Holder socket size - mm | 6mm |