+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38616

Screwdriver: screwdriver handle; torque; max.500mNm; TorqueFix®


Manufacturer: WIHA

Manufacturer part number:
38616
TME Symbol:
WIHA.38616

Specification

Manufacturer
WIHA
Type of screwdriver
screwdriver handle
Kind of screwdriver
torque
Torque
max. 0.5Nm
Kind of holder
hexagonal
Manufacturer series
TorqueFix®
Holder socket size - mm
4mm
Kind of handle
T
Gross weight134.26 g
EAN code4010995386160
See other products in this category: Torque screwdrivers WIHA,
See other products from this series.:
*
38616
1 in TME stock
Net price for quantities from 1 pcs - 64.93 USDGross price for quantities from 1 pcs - 64.93 USD
Net price for quantities from 5 pcs - 62.61 USDGross price for quantities from 5 pcs - 62.61 USD
Net price for quantities from 10 pcs - 60.29 USDGross price for quantities from 10 pcs - 60.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts