+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40674

Screwdriver: torque-set; torque,insulated; PZ1/SL,PZ2/SL; 1kVAC


Manufacturer: WIHA

Manufacturer part number:
40674
TME Symbol:
WIHA.40674

Specification

Manufacturer
WIHA
Type of screwdriver
torque - set
Kind of screwdriver
insulated, torque
Kind of bit
Phillips, PlusMinus PZ-type, Pozidriv®, slot
Bit size
PH1, PZ1, PH2, PZ2, SL 2.5, SL 3.5, SL 5.5
Bit size
PZ1/SL, PZ2/SL
Trade name
ElectricVario
Conform to the norm
VDE
Max. operating voltage
1kV AC
Kind of package
case
Quantity in set/package
13pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight598.96 g
EAN code4010995406745

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
*
40674
8 in TME stock
Net price for quantities from 1 set - 237.57 USDGross price for quantities from 1 set - 237.57 USD
Net price for quantities from 3 set - 229.08 USDGross price for quantities from 3 set - 229.08 USD
Net price for quantities from 5 set - 210.42 USDGross price for quantities from 5 set - 210.42 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.