+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40927

Pliers; for gripping and cutting,universal; DynamicJoint®


Manufacturer: WIHA

Manufacturer part number:
40927
TME Symbol:
WIHA.40927

Specification

Manufacturer
WIHA
Type of tool
pliers
Kind of pliers
for gripping and cutting, universal
Oblique pliers/knives features
DynamicJoint®
Pliers length
250mm
Manufacturer series
Lineman's Pliers Industrial
Tool material
steel
Cutting range
spring steel wire Ø2,5mm max
Gross weight530 g
EAN code4010995409272
See other products in this category: Universal Pliers WIHA,
See other products from this series.:
*
40927
0 in TME stock
Net price for quantities from 1 pcs - 48.52 USDGross price for quantities from 1 pcs - 48.52 USD
Net price for quantities from 5 pcs - 46.79 USDGross price for quantities from 5 pcs - 46.79 USD
Net price for quantities from 10 pcs - 44.36 USDGross price for quantities from 10 pcs - 44.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.