+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41231

Screwdriver: insulated-set; insulated; PZ1/SL,PZ2/SL; slimVario®

Manufacturer: WIHA

Manufacturer part number:
41231
TME Symbol:
WIHA.41231

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
hex key, Phillips, PlusMinus PZ-type, Pozidriv®, slot, Torx®
Bit size
HEX 3mm, HEX 4mm, HEX 5mm, PH1, PZ1, PH2, PZ2, SL 2.5, SL 3.5, SL 5.5, TX09, TX10, TX15, TX20
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
slimVario®
Conform to the norm
EN 60900 VDE
Number of bits
16pcs.
Max. operating voltage
1kV AC
Kit contents
  • carrying case
  • screwdriver bits
  • screwdriving grip
Gross weight412.1 g
EAN code4010995412319

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41231
14 in TME stock
Net price for quantities from 1 set - 125.64 USDGross price for quantities from 1 set - 125.64 USD
Net price for quantities from 5 set - 121.15 USDGross price for quantities from 5 set - 121.15 USD
Net price for quantities from 10 set - 116.66 USDGross price for quantities from 10 set - 116.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.