+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41232

Screwdriver: insulated-set; insulated; Phillips,Pozidriv®,slot


Manufacturer: WIHA

Manufacturer part number:
41232
TME Symbol:
WIHA.41232

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, Pozidriv®, slot
Bit size
PH1, PZ1, PH2, PZ2, SL 2.5, SL 3.5, SL 5.5
Manufacturer series
slimVario®
Conform to the norm
EN 60900 VDE
Max. operating voltage
1kV AC
Kind of package
bag
Quantity in set/package
9pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight348.1 g
EAN code4010995412326

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41232
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 81.82 USDGross price for quantities from 1 set - 81.82 USD
Net price for quantities from 5 set - 78.90 USDGross price for quantities from 5 set - 78.90 USD
Net price for quantities from 10 set - 75.98 USDGross price for quantities from 10 set - 75.98 USD