+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41235

Screwdriver: insulated-set; insulated; PZ2/SL; LiftUp electric®

Manufacturer: WIHA

Manufacturer part number:
41235
TME Symbol:
WIHA.41235

Specification

Manufacturer
WIHA
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
PlusMinus PZ-type, Pozidriv®, slot
Bit size
PZ1, PZ2, SL 2.5, SL 3.5, SL 5.5
Bit size
PZ2/SL
Manufacturer series
LiftUp electric®
Trade name
ElectricVario
Conform to the norm
EN 60900 VDE
Version
with bit magazine
Max. operating voltage
1kV AC
Kind of package
blister
Quantity in set/package
6pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight188.4 g
EAN code4010995412357

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41235
9 in TME stock
Net price for quantities from 1 set - 71.65 USDGross price for quantities from 1 set - 71.65 USD
Net price for quantities from 5 set - 69.09 USDGross price for quantities from 5 set - 69.09 USD
Net price for quantities from 10 set - 66.53 USDGross price for quantities from 10 set - 66.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 set