+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41477

Screwdriver: torque-set; torque,insulated; PlusMinus PZ-type

Manufacturer: WIHA

Manufacturer part number:
41477
TME Symbol:
WIHA.41477

Specification

Manufacturer
WIHA
Type of screwdriver
torque - set
Kind of screwdriver
insulated, torque
Kind of bit
PlusMinus PZ-type
Bit size
PZ1/SL, PZ2/SL
Manufacturer series
easyTorque electric
Trade name
ElectricVario
Conform to the norm
VDE
Max. operating voltage
1kV AC
Quantity in set/package
4pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
  • torque adapter 0,5Nm
Gross weight148.9 g
EAN code4010995414771

WATCH VIDEO

See other products in this category: Screwdrivers Sets WIHA,
See other products from this series.:
*
41477
1 in TME stock
Net price for quantities from 1 set - 77.60 USDGross price for quantities from 1 set - 77.60 USD
Net price for quantities from 3 set - 74.73 USDGross price for quantities from 3 set - 74.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.