+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42388

Screwdriver: precision; slot; SL 2; Blade length: 40mm

Manufacturer: WIHA

Manufacturer part number:
42388
TME Symbol:
WIHA.42388

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2
Blade length
40mm
Overall length
140mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight15.43 g
EAN code4010995423889
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42388
36 in TME stock
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 5 pcs - 5.93 USDGross price for quantities from 5 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs