+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42394

Screwdriver: precision; slot; SL 3; Blade length: 50mm


Manufacturer: WIHA

Manufacturer part number:
42394
TME Symbol:
WIHA.42394

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
50mm
Overall length
150mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight19.23 g
EAN code4010995423940
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42394
46 in TME stock
Net price for quantities from 1 pcs - 5.84 USDGross price for quantities from 1 pcs - 5.84 USD
Net price for quantities from 5 pcs - 5.63 USDGross price for quantities from 5 pcs - 5.63 USD
Net price for quantities from 10 pcs - 5.26 USDGross price for quantities from 10 pcs - 5.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs