+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42395

Screwdriver: precision; slot; SL 3; Blade length: 100mm

Manufacturer: WIHA

Manufacturer part number:
42395
TME Symbol:
WIHA.42395

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Overall length
200mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight21.46 g
EAN code4010995423957
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42395
7 in TME stock
Net price for quantities from 1 pcs - 6.43 USDGross price for quantities from 1 pcs - 6.43 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
Net price for quantities from 10 pcs - 5.78 USDGross price for quantities from 10 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs