+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42398

Screwdriver: precision; slot; SL 4; Blade length: 60mm

Manufacturer: WIHA

Manufacturer part number:
42398
TME Symbol:
WIHA.42398

Specification

Manufacturer
WIHA
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 4
Blade length
60mm
Overall length
160mm
Manufacturer series
PicoFinish®
Blade material
chrome vanadium molybdenum steel
Gross weight24.73 g
EAN code4010995423988
See other products in this category: Precision Screwdrivers WIHA,
See other products from this series.:
*
42398
11 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs